RS PRO High Speed Steel, 1.5 mm, 70mm Overall, 1.5 mm Shank Drill Bit
- RS Stock No.:
- 905-585
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€37.80
(exc. VAT)
€46.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.80 | €3.78 |
*price indicative
- RS Stock No.:
- 905-585
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Drill Bit Size | 1.5mm | |
| Drilling Length | 45mm | |
| Drill Point Angle | 118° | |
| Shank Size | 1.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 70mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Black | ||
Drill Bit Size 1.5mm | ||
Drilling Length 45mm | ||
Drill Point Angle 118° | ||
Shank Size 1.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit offers exceptional performance for precise deep hole drilling, boasting a 118° point angle and long flute design for efficient chip evacuation.
Constructed from high-speed steel (HSS) with a black coating for enhanced durability
Designed with a 118° point angle and 2-flute geometry for improved self-centering
Accommodates a range of diameters from 1.5mm to 13.0mm
Flute lengths vary, catering to various drilling depths and applications
Related links
- Dormer High Speed Cobalt 70mm Overall, 1.5 mm Shank Drill Bit
- RS PRO High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- Dormer High Speed Steel 160mm Overall, 1.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- SAM High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 40mm Overall, 1.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
