RS PRO High Speed Steel, 6.5 mm, 70mm Overall, 6.5 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€15.12€3.024

*price indicative

RS Stock No.:
905-700
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Flute Type

Helical

Overall Length

70mm

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Bright

Shank Size

6.5mm

Drill Point Angle

118°

Coolant Through

No

Drilling Length

31mm

Drill Bit Size

6.5mm

Standards/Approvals

DIN 1897

COO (Country of Origin):
KR
The RS PRO high-speed steel stub-length drill offers precision for metalworking and ensures superior rigidity with minimal deflection, making it Ideal for creating accurate holes in confined spaces.

Stub-length design enhances rigidity and reduces deflection

118° point angle promotes self-centering and clean hole initiation

Constructed of high-speed steel for durability across various materials

Bright coating improves tool resistance for extended lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy