RS PRO High Speed Steel, 7.5 mm, 156mm Overall, 7.5 mm Shank Drill Bit
- RS Stock No.:
- 905-598
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€34.44
(exc. VAT)
€42.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.44 | €6.888 |
*price indicative
- RS Stock No.:
- 905-598
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 156mm | |
| Flute Type | 2 | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Shank Size | 7.5mm | |
| Drill Bit Size | 7.5mm | |
| Drilling Length | 102mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 156mm | ||
Flute Type 2 | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Shank Size 7.5mm | ||
Drill Bit Size 7.5mm | ||
Drilling Length 102mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO long series drill is a high-speed steel tool designed for effective deep hole drilling, featuring a 118° point angle for precision and a black coating that ensures durability and resistance.
Crafted from high-speed steel (HSS) with black coating for enhanced longevity
Designed specifically for deep holes with a long flute for optimal chip evacuation
118° point angle and two-flute design allow for accurate self-centering
Suitable for various materials including steel, cast iron, and non-ferrous options
Related links
- Dormer High Speed Steel 156mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
- Dormer Cobalt High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
