RS PRO High Speed Steel, 7.5 mm, 109mm Overall, 7.5 mm Shank Drill Bit
- RS Stock No.:
- 905-757
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€23.28
(exc. VAT)
€28.63
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.28 | €4.656 |
*price indicative
- RS Stock No.:
- 905-757
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Bright | |
| Drilling Length | 69mm | |
| Shank Size | 7.5mm | |
| Coolant Through | No | |
| Drill Bit Size | 7.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Bright | ||
Drilling Length 69mm | ||
Shank Size 7.5mm | ||
Coolant Through No | ||
Drill Bit Size 7.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bits offer exceptional durability and precision for a range of drilling tasks. Designed with a TiN coating, they ensure an extended tool life and reliable performance across various materials.
Tin-coated working area enhances wear resistance for longer tool life
Self-centring split point prevents drill wandering, ensuring accurate hole starts
Bright-finish body improves chip evacuation for cleaner drilling and reduced heat buildup
Related links
- Dormer High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel 156mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
