RS PRO High Speed Steel Cobalt, 3 mm, 61mm Overall, 3 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 10 units)*

€24.84

(exc. VAT)

€30.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.84€2.484

*price indicative

RS Stock No.:
905-615
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

2

Overall Length

61mm

Flute Type

Helical

Number of Pieces

10

Shank Type

Cylindrical/Straight

Shank Size

3mm

Coolant Through

No

Drill Point Angle

118°

Drill Bit Size

3mm

Drilling Length

33mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit is crafted for precision drilling in tough materials, blending high-speed steel with cobalt for enhanced performance. It ensures reliability and durability in demanding drilling tasks.

HSS-Co construction provides superior hardness and heat resistance

118° point angle enables accurate starts and reduces bit wandering

Jobber length allows effective reach for various drilling depths

Designed specifically for stainless steels and tough alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy