RS PRO High Speed Steel, 3 mm, 61mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 905-653
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.12 | €1.512 |
*price indicative
- RS Stock No.:
- 905-653
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 61mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Coolant Through | No | |
| Drill Bit Size | 3mm | |
| Shank Size | 3mm | |
| Drilling Length | 33mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 61mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Coolant Through No | ||
Drill Bit Size 3mm | ||
Shank Size 3mm | ||
Drilling Length 33mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit designed for durability and precision, designed to deliver exceptional performance across various materials. Its superior design enhances drilling accuracy and tool longevity for both professionals and DIY enthusiasts.
Titanium Nitride coating increases wear resistance and tool life
Self-centring split point facilitates accurate hole starts without centre punching
Bright-finish body enhances chip evacuation for smoother drilling
Suitable for a wide range of materials, including stainless steel and non-ferrous materials
Related links
- RS PRO Cobalt High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- SAM High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel-E 61mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel-E 61mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel Tin 3 mm Shank Drill Bit
- Dormer High Speed Steel-E 3 mm Shank Drill Bit
- Dormer High Speed Cobalt 61mm Overall, 3 mm Shank Drill Bit
