RS PRO Carbide, 8.5 mm, 103mm Overall, 10 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€119.64

(exc. VAT)

€147.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.64

*price indicative

RS Stock No.:
905-647
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

103mm

Flute Type

Spiral

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Drill Point Angle

140°

Shank Size

10mm

Coolant Through

Yes

Drill Bit Size

8.5mm

Drilling Length

61mm

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO drill bit is expertly designed for high performance, particularly suited for stainless steel and tough materials. Its enhanced design offers smooth and stable cutting for a variety of demanding applications.

Point R-thinning provides superior centering and chip curling

Special flute geometry is designed for machining stainless steels

Advanced coating enhances surface finish and tool longevity

Improved chip evacuation results from innovative surface treatment

Through coolant capability aids in heat dissipation and chip removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy