RS PRO Carbide, 10 mm, 103mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 908-150
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€98.40
(exc. VAT)
€121.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.40 |
*price indicative
- RS Stock No.:
- 908-150
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 103mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 10mm | |
| Coolant Through | No | |
| Drilling Length | 61mm | |
| Shank Size | 10mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 103mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 140° | ||
Drill Bit Size 10mm | ||
Coolant Through No | ||
Drilling Length 61mm | ||
Shank Size 10mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for precision drilling in a variety of materials, offering robust construction MADE from solid carbide to ensure durability and reliability in demanding applications.
Solid carbide construction provides high rigidity and excellent wear resistance
TiAlN coating enhances heat resistance and reduces friction during cutting
Optimised geometry with a 140° point angle ensures accurate hole formation
30° flute helix angle allows efficient chip evacuation, even at greater depths
Related links
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
