RS PRO High Speed Steel-E, 5 mm, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 905-670
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.08 | €4.008 |
*price indicative
- RS Stock No.:
- 905-670
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 86mm | |
| Flute Type | Parabolic | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Titanium Nitride | |
| Shank Size | 5mm | |
| Coolant Through | No | |
| Drill Bit Size | 5mm | |
| Drilling Length | 52mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 86mm | ||
Flute Type Parabolic | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Titanium Nitride | ||
Shank Size 5mm | ||
Coolant Through No | ||
Drill Bit Size 5mm | ||
Drilling Length 52mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a premium quality tool designed for metalworking tasks, ensuring precision and durability across various materials. It effectively maintains cutting performance in demanding conditions, making it an essential addition to any toolkit.
Engineered from enhanced high-speed steel (HSS-E) for superior hardness
Worm-style flutes aid in efficient chip removal and reduce heat buildup
Titanium nitride (TiN) coating enhances surface hardness and wear resistance
Split point design ensures quick penetration and precise centering
Related links
- Dormer High Speed Steel-E 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- SAM High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel Tin 86mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Cobalt 86mm Overall, 5 mm Shank Drill Bit
