BETA High Speed Steel Tin, 5 mm, 86mm Overall, 5 mm Shank Drill Bit

Subtotal (1 unit)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.68

*price indicative

RS Stock No.:
225-7686
Mfr. Part No.:
414 5,00
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

3

Overall Length

86mm

Flute Type

Helical

Shank Type

Cylindrical

Finish

High Speed Steel, Tin

Drilling Length

52mm

Drill Point Angle

130°

Shank Size

5mm

Drill Bit Size

5mm

Standards/Approvals

DIN 338 ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy