RS PRO High Speed Steel-E, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 905-672
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.96 | €5.196 |
*price indicative
- RS Stock No.:
- 905-672
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 93mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Shank Size | 5.5mm | |
| Coolant Through | No | |
| Drilling Length | 57mm | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 93mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Shank Size 5.5mm | ||
Coolant Through No | ||
Drilling Length 57mm | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO enhanced high-speed steel drill bit designed for superior drilling performance in demanding tasks, making it an Ideal choice for metalworking applications.
Crafted from high-speed steel (HSS-E) for exceptional hardness and cutting performance
Worm-style flutes effectively remove chips while minimising heat build-up
Titanium nitride (TiN) coating significantly enhances surface hardness and wear resistance
Split point design promotes quick penetration, precise centering, and reduced walking
Related links
- RS PRO High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 93mm Overall, 5.5 mm Shank Drill Bit
- SAM High Speed Steel 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 5.5 mm Shank Drill Bit
