Dormer High Speed Steel-E, 15 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 136-3906
- Mfr. Part No.:
- A1475.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€62.17
(exc. VAT)
€76.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.17 | €12.434 |
*price indicative
- RS Stock No.:
- 136-3906
- Mfr. Part No.:
- A1475.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 4 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 15mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 130° | |
| Drilling Length | 57mm | |
| Shank Size | 5.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 4 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 15mm | ||
Cutting Direction Right | ||
Drill Point Angle 130° | ||
Drilling Length 57mm | ||
Shank Size 5.5mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
HSS-E Jobber Drill (A147)
HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.
Features and Benefits
• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard
HSS-E Jobber Drill
Related links
- RS PRO High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 93mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 93mm Overall, 5.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- SAM High Speed Steel 93mm Overall, 5.5 mm Shank Drill Bit
