RS PRO High Speed Steel-E, 9 mm, 125mm Overall, 9 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€56.76

(exc. VAT)

€69.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€56.76€11.352

*price indicative

RS Stock No.:
905-679
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel-E

Number of Flutes

2

Overall Length

125mm

Flute Type

Parabolic

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Titanium Nitride

Shank Size

9mm

Drilling Length

81mm

Drill Bit Size

9mm

Coolant Through

No

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO HSS-E Worm Pattern Jobber Drill is a robust drill bit designed for precision drilling in various materials. It ensures reliable performance even under demanding conditions, making it a go-to tool for metalworking tasks.

Engineered from enhanced high-speed steel (HSS-E) for superior hardness and cutting performance

Innovative worm-style flutes effectively remove chips and reduce heat buildup during use

Titanium nitride (TiN) coating enhances surface hardness and wear resistance

Split point design allows for quick penetration and precise centring on materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy