RS PRO High Speed Steel, 9 mm, 125mm Overall, 9 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€36.48

(exc. VAT)

€44.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€36.48€7.296

*price indicative

RS Stock No.:
905-762
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

125mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Bright

Drill Bit Size

9mm

Shank Size

9mm

Coolant Through

No

Drilling Length

81mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit designed for accurate and efficient drilling across various materials, providing precise hole creation with minimal user effort. Its reliable design is suited for professional applications.

Tin-coated working area enhances wear resistance and prolongs tool life

Self-centring split point design eliminates the need for centre punching

Bright-finish body improves chip evacuation for cleaner drilling

Constructed from high-speed steel for increased durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy