RS PRO High Speed Steel, 4.1 mm, 55mm Overall, 4.1 mm Shank Drill Bit
- RS Stock No.:
- 905-691
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.64 | €1.764 |
*price indicative
- RS Stock No.:
- 905-691
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 55mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 22mm | |
| Drill Bit Size | 4.1mm | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Shank Size | 4.1mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 55mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 22mm | ||
Drill Bit Size 4.1mm | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Shank Size 4.1mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill delivers precision metalworking capabilities, specifically designed for achieving accurate and straight holes with minimal deflection, making it perfect for confined machining tasks.
Stub-length design enhances rigidity and reduces deflection for precision drilling
118° point angle aids in self-centering, ensuring clean hole beginnings
Constructed from high-speed steel, it offers strength across various materials
Bright coating enhances resistance and extends tool life
Related links
- Dormer High Speed Steel 55mm Overall, 4.1 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.1 mm Shank Drill Bit
- RS PRO High Speed Steel 55mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 55mm Overall, 4.2 mm Shank Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Dormer HSS 74mm Overall, 4.1 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 4.1 mm Shank Drill Bit
- Bosch HSS-G 4.1 mm Shank Drill Bit
