RS PRO High Speed Steel, 4 mm, 55mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 905-692
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.32 | €1.332 |
*price indicative
- RS Stock No.:
- 905-692
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 55mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drilling Length | 22mm | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Drill Bit Size | 4mm | |
| Shank Size | 4mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 55mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drilling Length 22mm | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Drill Bit Size 4mm | ||
Shank Size 4mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO stub drill is a high-speed steel tool designed for precision metal working, ensuring accurate, straight holes in various materials. Its Compact geometry enhances rigidity, making it Ideal for confined spaces.
Stub-length design enhances rigidity, minimising deflection
118° point angle allows for clean hole starts, reducing walking
High-speed steel construction offers strength across various materials
Suitable for a range of applications including steels and cast iron
Related links
- Dormer High Speed Steel 55mm Overall, 4 mm Shank Drill Bit
- Dormer High Speed Cobalt 55mm Overall, 4 mm Shank Drill Bit
- Tivoly High Speed Steel 55mm Overall 4 mm
- RS PRO High Speed Steel 200mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 160mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 119mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 55mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel 55mm Overall, 4.1 mm Shank Drill Bit
