RS PRO High Speed Steel, 4.9 mm, 62mm Overall, 4.9 mm Shank Drill Bit
- RS Stock No.:
- 905-695
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.68 | €1.968 |
*price indicative
- RS Stock No.:
- 905-695
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 62mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Shank Size | 4.9mm | |
| Drill Bit Size | 4.9mm | |
| Coolant Through | No | |
| Drilling Length | 26mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 62mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Shank Size 4.9mm | ||
Drill Bit Size 4.9mm | ||
Coolant Through No | ||
Drilling Length 26mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill delivers precision and stability for metalworking tasks, designed to create accurate, straight holes with minimal deflection. Its Compact design makes it Ideal for confined spaces.
Stub-length design improves rigidity and reduces deflection for precise drilling
118° point angle enhances self-centering and minimises walking during drilling
Constructed from HSS for versatility across various materials like steel and cast iron
Bright coating increases resistance and extends tool life significantly
Ideal for applications requiring shallow holes or confined machining
Related links
- Dormer High Speed Steel 62mm Overall, 4.9 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.9 mm Shank Drill Bit
- Tivoly High Speed Steel 86mm Overall Drill Bit
- Bosch HSS-G 86mm Overall, 4.9 mm Shank Drill Bit
- Dormer HSS 80mm Overall, 4.9 mm Shank Drill Bit
- RS PRO HSS 86mm Overall, 4.9 mm Shank Drill Bit
- RS PRO High Speed Steel 62mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 62mm Overall, 5.1 mm Shank Drill Bit
