RS PRO High Speed Steel, 5.1 mm, 62mm Overall, 5.1 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 10 units)*

€19.68

(exc. VAT)

€24.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.68€1.968

*price indicative

RS Stock No.:
905-697
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

62mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Bright

Drilling Length

26mm

Drill Point Angle

118°

Shank Size

5.1mm

Coolant Through

No

Drill Bit Size

5.1mm

Standards/Approvals

DIN 1897

COO (Country of Origin):
KR
The RS PRO high-speed steel drill bit designed for precision metalworking. Its stub-length design provides enhanced rigidity, ensuring straight and accurate hole creation with minimal deflection, making it Ideal for confined machining applications.

Stub-length design increases rigidity and reduces deflection for accurate drilling

118° point angle provides reliable self-centering and lowers axial thrust

HSS construction ensures strength across steel, cast iron, and non-ferrous materials

Bright coating enhances resistance, extending tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy