RS PRO High Speed Steel, 12.5 mm, 151mm Overall, 12.5 mm Shank Drill Bit
- RS Stock No.:
- 905-749
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€80.16
(exc. VAT)
€98.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.16 | €16.032 |
*price indicative
- RS Stock No.:
- 905-749
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Bright | |
| Drilling Length | 101mm | |
| Drill Bit Size | 12.5mm | |
| Shank Size | 12.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Bright | ||
Drilling Length 101mm | ||
Drill Bit Size 12.5mm | ||
Shank Size 12.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit delivers high precision and durability for various drilling tasks. Designed to enhance performance, it features a Tin-coated working area, ensuring superior tool longevity and effectiveness across a range of materials.
Tin-coated surface enhances wear resistance and extends tool life
Self-centring split point design minimises drilling inaccuracies
Bright-finish body improves chip evacuation and reduces heat buildup
Includes a diameter range of 1.0mm to 13.0mm for versatile applications
Related links
- Dormer High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12.5 mm Shank Drill Bit
- SAM High Speed Steel 12.5 mm Shank Drill Bit
- Dormer High Speed Steel 12.5 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12.5 mm Shank Drill Bit
- BETA HSS 12.5 mm Shank Drill Bit
- Tivoly High Speed Steel 151mm Overall Drill Bit
