SAM High Speed Steel, 151mm Overall, 12.5 mm Shank Drill Bit
- RS Stock No.:
- 221-6075
- Mfr. Part No.:
- FP-1-12,5
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-6075
- Mfr. Part No.:
- FP-1-12,5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical | |
| Drilling Length | 101mm | |
| Shank Size | 12.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338, NF ISO 235 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Shank Type Cylindrical | ||
Drilling Length 101mm | ||
Shank Size 12.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338, NF ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short drill bit is cut by grinding in HSS steel and have 12.5mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Related links
- Dormer High Speed Steel 12.5 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- Dormer High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12.5 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12.5 mm Shank Drill Bit
