RS PRO High Speed Steel, 6 mm, 93mm Overall, 6 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 10 units)*

€34.68

(exc. VAT)

€42.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.68€3.468

*price indicative

RS Stock No.:
908-116
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Flute Type

Helical

Overall Length

93mm

Shank Type

Cylindrical/Straight

Number of Pieces

10

Finish

Bright

Drill Bit Size

6mm

Drilling Length

57mm

Shank Size

6mm

Coolant Through

No

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit is a precision-engineered tool designed for exceptional durability and consistent high performance during drilling tasks. With its distinct features, it enhances accuracy and prolongs tool life.

Titanium Nitride coating ensures superior wear resistance for extended tool longevity

Self-centring split point design eliminates the need for centre punching, enhancing accuracy

Bright-finish body improves chip clearance, facilitating smoother operation and reducing heat buildup

Manufactured from High-Speed Steel (HSS) for robust and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy