BETA High Speed Steel Tin, 6 mm, 93mm Overall, 6 mm Shank Drill Bit

Subtotal (1 unit)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.23

*price indicative

RS Stock No.:
225-7690
Mfr. Part No.:
414 6,00
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

3

Flute Type

Helical

Overall Length

93mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

High Speed Steel, Tin

Drill Point Angle

130°

Drill Bit Size

6mm

Shank Size

6mm

Drilling Length

57mm

Standards/Approvals

DIN 338 ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy