Dormer High Speed Steel-E, 62mm Overall 4.90 mm 1
- RS Stock No.:
- 136-3938
- Mfr. Part No.:
- A1194.9
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€56.24
(exc. VAT)
€69.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.24 | €5.624 |
*price indicative
- RS Stock No.:
- 136-3938
- Mfr. Part No.:
- A1194.9
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 62mm | |
| Number of Pieces | 1 | |
| Shank Size | 4.9mm | |
| Drill Bit Size | 4.90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 62mm | ||
Number of Pieces 1 | ||
Shank Size 4.9mm | ||
Drill Bit Size 4.90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
HSS Double Ended Stub Drill
High-quality double ended stub drills. Designed for drilling thin sheet steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring a special point design that provides excellent self-centering capability, short flute for improved rigidity for hand drilling and zero body clearance. Available in a range of sizes to suit common rivets, screws and bolts.
Features and Benefits
• Standard 120° Point
• Point design remains sharp under extreme conditions
• Special web design for improved penetration
• Zero body clearance for increased stability and clean breakthrough
• Short Flute
• Manufactured from M2 to provide good harness
• Double Ended
Related links
- Dormer High Speed Steel-E, 62mm Overall 1
- Dormer High Speed Steel 62mm Overall
- Dormer High Speed Steel 62mm Overall, 4.8 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall, 4.9 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall, 5.1 mm Shank Drill Bit
- Dormer High Speed Steel-E, 55mm Overall 4.10 mm 1
- Dormer High Speed Steel-E, 49mm Overall 3.30 mm 1
- Dormer High Speed Steel-E 100mm Overall
