RS PRO Chrome Vanadium Steel 1 16 mm, 152.4mm Overall
- RS Stock No.:
- 184-8083
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- Plus 187 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 184-8083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 152.4mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 152.4mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Woodwork Flat Drill Bit
General purpose flat wood drills for use in power tools
Related links
- RS PRO Chrome Vanadium Steel 1 32 mm, 152.4mm Overall
- RS PRO Chrome Vanadium Steel 1 22 mm, 152.4mm Overall
- RS PRO Chrome Vanadium Steel 1 25 mm, 152.4mm Overall
- RS PRO Chrome Vanadium Steel 1 20 mm, 152.4 mm Overall
- RS PRO 23-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 101 mm C Spanner 120mm Chrome Vanadium Steel
- RS PRO 101 mm C Spanner 155mm Chrome Vanadium Steel
- RS PRO 76 mm C Spanner 155mm Chrome Vanadium Steel
