RS PRO Chrome Vanadium Steel 1 22 mm, 152.4mm Overall
- RS Stock No.:
- 184-8184
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.82 |
*price indicative
- RS Stock No.:
- 184-8184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 152.4mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 152.4mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Woodwork Flat Drill Bit
General purpose flat wood drills for use in power tools
Related links
- RS PRO Chrome Vanadium Steel 1 32 mm, 152.4mm Overall
- RS PRO Chrome Vanadium Steel 1 16 mm, 152.4mm Overall
- RS PRO Chrome Vanadium Steel 1 25 mm, 152.4mm Overall
- RS PRO Chrome Vanadium Steel 1 20 mm, 152.4 mm Overall
- RS PRO 101 mm C Spanner 120mm Chrome Vanadium Steel
- RS PRO 101 mm C Spanner 155mm Chrome Vanadium Steel
- RS PRO 76 mm C Spanner 155mm Chrome Vanadium Steel
- RS PRO 4-Piece Spanner Set Chrome Vanadium Steel
