Dormer Solid Carbide, 3.3 mm, 62mm Overall, 6 mm Shank Drill Bit

Subtotal (1 unit)*

€137.60

(exc. VAT)

€169.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.60

*price indicative

RS Stock No.:
193-1570
Mfr. Part No.:
R4673.3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Flute Type

Helical

Overall Length

62mm

Shank Type

Cylindrical

Finish

Titanium Aluminium Nitride

Cutting Direction

Right

Shank Size

6mm

Coolant Through

Yes

Drill Bit Size

3.3mm

Drilling Length

20mm

Drill Point Angle

140°

Standards/Approvals

DIN 6537 K

RoHS Status: Exempt

COO (Country of Origin):
BR
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.

CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.

S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.

Premium micrograin carbide substrate with TiAlN coating.

3xD and 5xD with coolant-feed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy