Dormer Solid Carbide, 3.5 mm, 62mm Overall, 6 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€139.37

(exc. VAT)

€171.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.37

*price indicative

RS Stock No.:
728-7349
Mfr. Part No.:
R4573.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

3

Overall Length

62mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Finish

Titanium Aluminium Nitride

Drilling Length

20mm

Drill Bit Size

3.5mm

Cutting Direction

Right

Shank Size

6mm

Coolant Through

Yes

Drill Point Angle

140°

Standards/Approvals

DIN 6537 K, DIN 6535 HA

RoHS Status: Exempt

Solid Carbide TiAlN Straight Shank MPX Short Series Drill, Coolant Feed (R457)


Solid Carbide short length drill for excellent performance machining

Titanium Aluminium Nitride Coating for outstanding productivity and tool life

Strong web design gives excellent cross-sectional strength and facilitates chip evacuation

140° point angle

Capable of drilling up to 3x diameter in most materials

Standards

DIN 6535 HA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy