Makita High Speed Steel Tin 3.5 mm 1, 100mm Overall
- RS Stock No.:
- 194-7853
- Mfr. Part No.:
- B-57417
- Manufacturer:
- Makita
Subtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.91 |
*price indicative
- RS Stock No.:
- 194-7853
- Mfr. Part No.:
- B-57417
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 1 | |
| Overall Length | 100mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Bright | |
| Drill Bit Size | 3.5mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 1 | ||
Overall Length 100mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Bright | ||
Drill Bit Size 3.5mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Enables SDS+ Hammers to use drills bit suitable for metal
Related links
- Makita High Speed Steel Tin 5 mm 1, 116mm Overall
- Makita High Speed Steel Tin Drill Bit 6.5 mm 1, 131mm Overall
- Dormer High Speed Steel-E 1, 100mm Overall
- Dormer High Speed Steel Tin 70mm Overall, 3.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- Dormer High Speed Steel-E 100mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 100mm Overall
- Dormer High Speed Steel-E 100mm Overall
