Makita High Speed Steel Tin Drill Bit 6.5 mm 1, 131mm Overall

Subtotal (1 unit)*

€8.40

(exc. VAT)

€10.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.40

*price indicative

RS Stock No.:
194-7860
Mfr. Part No.:
B-57473
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Bit

Material

High Speed Steel Tin

Sub Type

Drill Bit

Number of Flutes

1

Overall Length

131mm

Flute Type

Straight

Shank Type

SDS Plus

Number of Pieces

1

Finish

High Speed Steel, Tin

Drilling Length

63mm

Cutting Direction

Neutral

Drill Bit Size

6.5mm

Drill Point Angle

90°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Drill Bit, 6.5mm Diameter, HSS-TiN Material - B-57473


This drill bit has diameter of 6.5mm and an overall length of 131mm This tool features a cutting length of 63mm, making it suitable for a variety of metal drilling needs. Crafted from high-speed steel with a titanium nitride (HSS-TiN) coating, this drill bit delivers enhanced durability and performance.

Features & Benefits


• Made from high-speed steel for durability and strength
• Titanium nitride coating reduces friction and wear
• Cutting length of 63mm for deeper penetration
• Designed for use with SDS+ hammers for efficient drilling
• Single-piece construction ensures consistent performance
• Ideal for complex metal drilling tasks

Applications


• Used with SDS+ hammers for effective metal drilling
• Ideal for industrial requiring precision
• Suitable for various metal types, including steel and aluminium

What type of materials can be effectively drilled with this bit?


This bit is suitable for drilling through various metals, including steel and aluminium, providing a reliable solution for metalworking applications.

How does the titanium nitride coating benefit the drill bit?


The titanium nitride coating enhances the bit's hardness and reduces friction, which helps to prolong its lifespan while delivering a smoother drilling experience.

Can this drill bit be used in hard-to-reach areas?


While designed for efficiency, its overall length may limit use in confined spaces

however, it excels in standard applications requiring precision and power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy