BETA High Speed Steel Cobalt, 15 mm, 169mm Overall Drill Bit

Image representative of range

Subtotal (1 unit)*

€100.68

(exc. VAT)

€123.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.68

*price indicative

RS Stock No.:
225-0886
Mfr. Part No.:
415 15,00
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

3

Overall Length

169mm

Flute Type

Helical

Shank Type

Short Series

Finish

Entirely Ground

Drill Point Angle

130°

Drill Bit Size

15mm

Drilling Length

114mm

Standards/Approvals

ISO 235, DIN 338

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy