BETA High Speed Steel Cobalt, 142mm Overall, 11.5 mm Shank Drill Bit
- RS Stock No.:
- 225-0877
- Mfr. Part No.:
- 415 11,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€38.88
(exc. VAT)
€47.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.88 |
*price indicative
- RS Stock No.:
- 225-0877
- Mfr. Part No.:
- 415 11,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 142mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Shank Size | 11.5mm | |
| Drilling Length | 94mm | |
| Drill Point Angle | 415° | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Overall Length 142mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Shank Size 11.5mm | ||
Drilling Length 94mm | ||
Drill Point Angle 415° | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin 11.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 11.25 mm Shank Drill Bit
- BETA HSS 142mm Overall, 11.5 mm Shank Drill Bit
- BETA HSS 11.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 142mm Overall Drill Bit
- BETA High Speed Steel Cobalt 142mm Overall Drill Bit
- BETA High Speed Steel Cobalt 142mm Overall Drill Bit
- RS PRO Cobalt High Speed Steel 11.5 mm Shank Drill Bit
