BETA High Speed Steel Cobalt, 117mm Overall, 8.25 mm Shank Drill Bit
- RS Stock No.:
- 225-0919
- Mfr. Part No.:
- 415 8,25
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0919
- Mfr. Part No.:
- 415 8,25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 75mm | |
| Drill Point Angle | 130° | |
| Shank Size | 8.25mm | |
| Standards/Approvals | 415 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 75mm | ||
Drill Point Angle 130° | ||
Shank Size 8.25mm | ||
Standards/Approvals 415 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 117mm Overall, 8.25 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 7.75 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall Drill Bit
- BETA High Speed Steel Cobalt 16 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 11.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
