BETA Steel Cylindrical Shank 12 mm 1, 150mm Overall
- RS Stock No.:
- 225-0946
- Mfr. Part No.:
- 417 12
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-0946
- Mfr. Part No.:
- 417 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Cylindrical Shank | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Cylindrical Shank | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 12mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA short series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 16 mm 1, 150mm Overall
- BETA Milled Steel 14 mm 1, 150mm Overall
- BETA Milled Steel Cylindrical Shank 6 mm 1, 100mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 9 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 6 mm 1, 200mm Overall
- BETA 1-Piece Punch 7mm Shank, 150mm Overall
- BETA Milled Steel with Hard Metal Plate Short 1, 150mm Overall
