BETA Milled Steel 14 mm 1, 150mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0947
Mfr. Part No.:
417 14
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

Milled Steel

Number of Flutes

1

Overall Length

150mm

Flute Type

Straight

Number of Pieces

1

Finish

Bright

Drill Bit Size

14mm

Cutting Direction

Neutral

Drilling Length

200mm

Drill Point Angle

90°

Standards/Approvals

DIN 8039

RoHS Status: Exempt

The BETA short series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy