BETA HSS, 17 mm, 184mm Overall, 17 mm Shank Drill Bit
- RS Stock No.:
- 225-7532
- Mfr. Part No.:
- 410 17,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.49
(exc. VAT)
€23.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.49 |
*price indicative
- RS Stock No.:
- 225-7532
- Mfr. Part No.:
- 410 17,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 184mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 125mm | |
| Drill Bit Size | 17mm | |
| Shank Size | 17mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | 410 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 184mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 125mm | ||
Drill Bit Size 17mm | ||
Shank Size 17mm | ||
Drill Point Angle 118° | ||
Standards/Approvals 410 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 184mm Overall, 13 mm Shank Drill Bit
- BETA HSS 184mm Overall, 13 mm Shank Drill Bit
- BETA HSS 184mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 186mm Overall, 17 mm Shank Drill Bit
- Bosch HSS-G 10 mm Shank Drill Bit
- Dormer HSS 184mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 184mm Overall, 10 mm Shank Drill Bit
- Dormer High Speed Cobalt 184mm Overall, 10 mm Shank Drill Bit
