RS PRO High Speed Steel, 10 mm, 184mm Overall, 10 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€75.48

(exc. VAT)

€92.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.48€15.096

*price indicative

RS Stock No.:
905-603
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

184mm

Flute Type

2

Number of Pieces

5

Shank Type

Cylindrical/Straight

Finish

Black

Drill Bit Size

10mm

Drill Point Angle

118°

Drilling Length

121mm

Coolant Through

No

Shank Size

10mm

Standards/Approvals

DIN 340

COO (Country of Origin):
KR
The RS PRO drill bit is a high-speed steel (HSS) tool enhanced with a black coating, designed for deep hole drilling with precision and efficiency.

Constructed from high-speed steel (HSS) for durability and performance

118° point angle and long flute design ensure accurate self-centering

Capable of drilling through steel, cast iron, and non-ferrous materials

Available in a range of diameters from 1.5mm to 13mm, accommodating various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy