BETA HSS, 20 mm, 205mm Overall, 20 mm Shank Drill Bit
- RS Stock No.:
- 225-7535
- Mfr. Part No.:
- 410 20,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.43
(exc. VAT)
€38.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.43 |
*price indicative
- RS Stock No.:
- 225-7535
- Mfr. Part No.:
- 410 20,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 205mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 140mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 20mm | |
| Shank Size | 20mm | |
| Standards/Approvals | 410 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 205mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 140mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 20mm | ||
Shank Size 20mm | ||
Standards/Approvals 410 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 20 mm Shank Drill Bit
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
- BETA HSS 205mm Overall, 19.5 mm Shank Drill Bit
- RS PRO HSS 150mm Overall, 12.7 mm Shank Drill Bit
- Bosch HSS 205mm Overall Drill Bit
- Dormer HSS 34mm Overall, 1 mm Shank Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
