BETA HSS, 2.75 mm, 61mm Overall, 2.75 mm Shank Drill Bit
- RS Stock No.:
- 234-6347
- Mfr. Part No.:
- 410 2,75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€0.82
(exc. VAT)
€1.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.82 |
*price indicative
- RS Stock No.:
- 234-6347
- Mfr. Part No.:
- 410 2,75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 61mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Point Angle | 118° | |
| Shank Size | 2.75mm | |
| Drill Bit Size | 2.75mm | |
| Drilling Length | 33mm | |
| Standards/Approvals | 410 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 61mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Point Angle 118° | ||
Shank Size 2.75mm | ||
Drill Bit Size 2.75mm | ||
Drilling Length 33mm | ||
Standards/Approvals 410 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 2.2 gram weight. It has 2.75 mm diameter. It has 61 mm length.
Short Series HSS
Rolled
Related links
- BETA High Speed Steel Cobalt 61mm Overall, 2.75 mm Shank Drill Bit
- BETA HSS 61mm Overall Drill Bit
- BETA HSS 61mm Overall, 3 mm Shank Drill Bit
- BETA Steel 2.75 mm, 61mm Overall Drill Bit
- BETA HSS-G 61mm Overall, 3 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.25 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.75 mm Shank Drill Bit
- BETA HSS 34mm Overall, 1 mm Shank Drill Bit
