BETA HSS, 14 mm, 160mm Overall, 14 mm Shank Drill Bit
- RS Stock No.:
- 225-7537
- Mfr. Part No.:
- 410A 14,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.28 |
*price indicative
- RS Stock No.:
- 225-7537
- Mfr. Part No.:
- 410A 14,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 160mm | |
| Shank Type | Short | |
| Finish | Burnished | |
| Drilling Length | 108mm | |
| Shank Size | 14mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 160mm | ||
Shank Type Short | ||
Finish Burnished | ||
Drilling Length 108mm | ||
Shank Size 14mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 14mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel. It has burnished and small tang of diameter 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 160mm Overall, 14 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 14 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 184mm Overall, 13 mm Shank Drill Bit
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
