BETA HSS, 14 mm, 160mm Overall, 14 mm Shank Drill Bit
- RS Stock No.:
- 234-6340
- Mfr. Part No.:
- 410 14,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.15
(exc. VAT)
€14.94
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.15 |
*price indicative
- RS Stock No.:
- 234-6340
- Mfr. Part No.:
- 410 14,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 160mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 108mm | |
| Shank Size | 14mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 160mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 108mm | ||
Shank Size 14mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 14mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 115 gram weight. It has 14 mm diameter. It has 160 mm length.
Short Series HSS
Rolled
Related links
- BETA HSS 160mm Overall, 14 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 14 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- Bosch HSS 160mm Overall Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.75 mm Shank Drill Bit
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
