BETA HSS, 17.5 mm, 191mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7545
- Mfr. Part No.:
- 410A 17,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.67
(exc. VAT)
€31.57
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.67 |
*price indicative
- RS Stock No.:
- 225-7545
- Mfr. Part No.:
- 410A 17,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 191mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Point Angle | 118° | |
| Drilling Length | 130mm | |
| Shank Size | 13mm | |
| Drill Bit Size | 17.5mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 191mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Point Angle 118° | ||
Drilling Length 130mm | ||
Shank Size 13mm | ||
Drill Bit Size 17.5mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel. It has burnished and small tang of diameter 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 191mm Overall, 13 mm Shank Drill Bit
- BETA HSS 191mm Overall, 13 mm Shank Drill Bit
- BETA HSS 191mm Overall Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
