BETA HSS, 17.5 mm, 191mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7638
- Mfr. Part No.:
- 412A 17,50
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7638
- Mfr. Part No.:
- 412A 17,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 191mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Bit Size | 17.5mm | |
| Drilling Length | 130mm | |
| Drill Point Angle | 130° | |
| Shank Size | 13mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 191mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Bit Size 17.5mm | ||
Drilling Length 130mm | ||
Drill Point Angle 130° | ||
Shank Size 13mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has burnished and small tang of 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 191mm Overall, 13 mm Shank Drill Bit
- BETA HSS 191mm Overall, 13 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- BETA HSS 198mm Overall, 13 mm Shank Drill Bit
