BETA HSS, 142mm Overall, 11.5 mm Shank Drill Bit

Subtotal (1 unit)*

€18.54

(exc. VAT)

€22.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.54

*price indicative

RS Stock No.:
225-7586
Mfr. Part No.:
412 11,50
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

3

Flute Type

Helical

Overall Length

142mm

Shank Type

Cylindrical

Finish

Gloss

Shank Size

11.5mm

Drill Point Angle

130°

Standards/Approvals

ISO 235, DIN 338

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy