BETA HSS, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7593
- Mfr. Part No.:
- 412 13,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.01
(exc. VAT)
€28.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.01 |
*price indicative
- RS Stock No.:
- 225-7593
- Mfr. Part No.:
- 412 13,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Shank Size | 13mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 151mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Shank Size 13mm | ||
Drill Point Angle 130° | ||
Drilling Length 151mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 151mm Overall, 13 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 184mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel 151mm Overall, 12.75 mm Shank Drill Bit
