BETA HSS, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 234-6339
- Mfr. Part No.:
- 410 13,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.16 |
*price indicative
- RS Stock No.:
- 234-6339
- Mfr. Part No.:
- 410 13,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Shank Size | 13mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 205mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Shank Size 13mm | ||
Drill Point Angle 118° | ||
Drilling Length 205mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 96 gram weight. It has 13 mm diameter. It has 151 mm length.
Short Series HSS
Rolled
Related links
- BETA HSS 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 151mm Overall, 13 mm Shank Drill Bit
- BETA HSS 151mm Overall, 12 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 184mm Overall, 13 mm Shank Drill Bit
