BETA HSS, 16 mm, 178mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7635
- Mfr. Part No.:
- 412A 16,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€51.15
(exc. VAT)
€62.91
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.15 |
*price indicative
- RS Stock No.:
- 225-7635
- Mfr. Part No.:
- 412A 16,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 178mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Point Angle | 130° | |
| Drilling Length | 120mm | |
| Drill Bit Size | 16mm | |
| Shank Size | 13mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 178mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Point Angle 130° | ||
Drilling Length 120mm | ||
Drill Bit Size 16mm | ||
Shank Size 13mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has burnished and small tang of 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- BETA HSS 178mm Overall, 16 mm Shank Drill Bit
- BETA HSS 178mm Overall, 13 mm Shank Drill Bit
- BETA HSS 205mm Overall, 13 mm Shank Drill Bit
- BETA HSS 169mm Overall, 13 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- BETA HSS 191mm Overall, 13 mm Shank Drill Bit
