BETA High Speed Steel, 6.5 mm, 148mm Overall, 6.5 mm Shank Drill Bit
- RS Stock No.:
- 225-7656
- Mfr. Part No.:
- 412L 6,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.51 |
*price indicative
- RS Stock No.:
- 225-7656
- Mfr. Part No.:
- 412L 6,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 148mm | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Point Angle | 130° | |
| Shank Size | 6.5mm | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 184mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 148mm | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Point Angle 130° | ||
Shank Size 6.5mm | ||
Drill Bit Size 6.5mm | ||
Drilling Length 184mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- RS PRO High Speed Steel 148mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 148mm Overall, 6.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 6.5 mm Shank Drill Bit
- Dormer High Speed Steel 148mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS-G 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Steel 70mm Overall, 6.5 mm Shank Drill Bit
