BETA High Speed Steel Tin, 9.75 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 225-7707
- Mfr. Part No.:
- 414 9,75
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7707
- Mfr. Part No.:
- 414 9,75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Short Series | |
| Finish | Tin, High Speed Steel | |
| Drill Point Angle | 130° | |
| Drilling Length | 87mm | |
| Drill Bit Size | 9.75mm | |
| Standards/Approvals | 414 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Short Series | ||
Finish Tin, High Speed Steel | ||
Drill Point Angle 130° | ||
Drilling Length 87mm | ||
Drill Bit Size 9.75mm | ||
Standards/Approvals 414 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt 133mm Overall, 9.75 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- BETA High Speed Steel Tin 133mm Overall, 10 mm Shank Drill Bit
- BETA HSS 9.75 mm Shank Drill Bit
- BETA High Speed Steel Tin, 125mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 40mm Overall Drill Bit
