BETA Steel, Titanium Nitride, 2.25 mm, 53mm Overall, 2.25 mm Shank Drill Bit
- RS Stock No.:
- 225-7673
- Mfr. Part No.:
- 414 2,25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.13 |
*price indicative
- RS Stock No.:
- 225-7673
- Mfr. Part No.:
- 414 2,25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Steel, Titanium Nitride | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 53mm | |
| Shank Type | Cylindrical | |
| Finish | Tin, High Speed Steel | |
| Drilling Length | 27mm | |
| Drill Bit Size | 2.25mm | |
| Shank Size | 2.25mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Steel, Titanium Nitride | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 53mm | ||
Shank Type Cylindrical | ||
Finish Tin, High Speed Steel | ||
Drilling Length 27mm | ||
Drill Bit Size 2.25mm | ||
Shank Size 2.25mm | ||
Drill Point Angle 130° | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 53mm Overall, 2.25 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 53mm Overall, 2.25 mm Shank Drill Bit
- BETA Steel 61mm Overall, 3 mm Shank Drill Bit
- BETA HSS 2.25 mm Shank Drill Bit
- BETA Steel 2.75 mm, 61mm Overall Drill Bit
- BETA Titanium Nitride 2.5 mm, 57mm Overall Drill Bit
- BETA Titanium Nitride 3.25 mm, 65mm Overall Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
