BETA High Speed Steel Tin, 5.25 mm, 86mm Overall Drill Bit
- RS Stock No.:
- 225-7687
- Mfr. Part No.:
- 414 5,25
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7687
- Mfr. Part No.:
- 414 5,25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Overall Length | 86mm | |
| Flute Type | Helical | |
| Shank Type | Short Series | |
| Finish | High Speed Steel, Tin | |
| Drilling Length | 108mm | |
| Drill Bit Size | 5.25mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Overall Length 86mm | ||
Flute Type Helical | ||
Shank Type Short Series | ||
Finish High Speed Steel, Tin | ||
Drilling Length 108mm | ||
Drill Bit Size 5.25mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel 86mm Overall, 5.25 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 86mm Overall, 5.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 86mm Overall, 5 mm Shank Drill Bit
- BETA HSS 86mm Overall, 5.25 mm Shank Drill Bit
- BETA High Speed Steel Tin, 125mm Overall Drill Bit
- BETA High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
